| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 10 | |
| 5 to 15 | |
| -40 | |
| 150 | |
| 2000 | |
| 1500 to 6000 | |
| ±2 | |
| ±2 to ±5 | |
| Transportation | |
| Brass | |
| 22 | |
| 50.2 | |
| Thread Mount |
This ES110-0017 thermistor from Honeywell will extract important temperature information in terms of analog information. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. This product is 43.7 mm tall with a diameter of 22 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

