| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| 360 | |
| 230 | |
| 300 | |
| 595 | |
| 100 | |
| 10000 | |
| 1100 | |
| 255 | |
| -40 | |
| 85 | |
| Bulk | |
| 21.5 | |
| 6.1 | |
| 24.5 | |
| Radial | |
| Through Hole | |
| 10 |
Are you looking for a nonlinear resistor? This ERZ-V20D361 MOV from Panasonic will exceed your needs! This device's clamping current is 100 A and clamping voltage is 595 V. Its maximum surge current is 10000 A. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 360 V. Its capacitance value is 0.0011uF. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 300 VDC. This product is 24.5 mm tall and 6.1 mm deep with a diameter of 21.5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

