Panasonic IndustryERZ-V14D201Varistors
Var 130VAC/170VDC 6000A 200V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 200 | |
| 130 | |
| 170 | |
| 340 | |
| 50 | |
| 6000 | |
| 770 | |
| 70 | |
| -40 | |
| 85 | |
| Bulk | |
| 15.5 | |
| 4.8 | |
| 18.5 | |
| 1.9 | |
| Radial | |
| Through Hole | |
| 7.5 |
Apply different voltages to this ERZ-V14D201 MOV from Panasonic in order to change resistance of it. This device's clamping current is 50 A and clamping voltage is 340 V. Its maximum surge current is 6000 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 200 V. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. Its capacitance value is 770pF. This product is 18.5 mm tall and 4.8 mm deep with a diameter of 15.5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

