| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 56 | |
| 35 | |
| 45 | |
| 110 | |
| 2.5 | |
| 125 | |
| 2.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 6 | |
| 3.2 | |
| 0.4 | |
| J-Lead | |
| Surface Mount |
Look no further, this ERZ-VF2M560 MOV from Panasonic is a variable resistor. This device's clamping current is 2.5 A and clamping voltage is 110 V. Its maximum surge current is 125 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This varistor has a voltage of 56 V. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. This product is 8 mm long, 3.2 mm tall and 6 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

