| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 390 | |
| 250 | |
| 320 | |
| 650 | |
| 10 | |
| 300 | |
| 9 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 6 | |
| 3.2 | |
| 0.4 | |
| ±0.5 | |
| ±0.4 | |
| ±0.3 | |
| J-Lead | |
| Surface Mount |
When different voltages are applied to this ERZ-VF2M391 MOV from Panasonic will change resistance. Its maximum surge current is 300 A. This device's clamping current is 10 A and clamping voltage is 650 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC. This varistor has a voltage of 390 V. This product is 8 mm long, 3.2 mm tall and 6 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

