| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 240 | |
| 150 | |
| 200 | |
| 395 | |
| 10 | |
| 600 | |
| 10 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 6 | |
| 3.2 | |
| J-Lead | |
| Surface Mount |
This ERZ-VF2M241 MOV from Panasonic is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 10 A and clamping voltage is 395 V. Its maximum surge current is 600 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This varistor has a voltage of 240 V. This product is 8 mm long, 3.2 mm tall and 6 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

