| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 200 | |
| 130 | |
| 170 | |
| 340 | |
| 10 | |
| 600 | |
| 8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 6 | |
| 3.2 | |
| J-Lead | |
| Surface Mount |
Apply different voltages to this ERZ-VF2M201 MOV from Panasonic in order to change resistance of it. This device's clamping current is 10 A and clamping voltage is 340 V. Its maximum surge current is 600 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. This varistor has a voltage of 200 V. This product is 8 mm long, 3.2 mm tall and 6 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

