| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 150 | |
| 95 | |
| 125 | |
| 250 | |
| 10 | |
| 600 | |
| 6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 6 | |
| 3.2 | |
| J-Lead | |
| Surface Mount |
When different voltages are applied to this ERZ-VF2M151 MOV from Panasonic will change resistance. This device's clamping current is 10 A and clamping voltage is 250 V. Its maximum surge current is 600 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum AC voltage rating is 95 VAC and the maximum DC voltage rating is 125 VDC. This varistor has a voltage of 150 V. This product is 8 mm long, 3.2 mm tall and 6 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

