Top Searched
Panasonic IndustryERZ-VF2M101Varistors
Var 60VAC/85VDC 600A 100V SMD J-Lead T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 60 | |
| 85 | |
| 165 | |
| 10 | |
| 600 | |
| 4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 6 | |
| 3.2 | |
| J-Lead | |
| Surface Mount |
A nonlinear resistor this ERZ-VF2M101 MOV manufactured from Panasonic will change resistance. This device's clamping current is 10 A and clamping voltage is 165 V. Its maximum surge current is 600 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This varistor has a voltage of 100 V. The maximum AC voltage rating is 60 VAC and the maximum DC voltage rating is 85 VDC. This product is 8 mm long, 3.2 mm tall and 6 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

