Reduced Price
Panasonic IndustryERZ-VA7D121Varistors
Var 75VAC/100VDC 1750A 120V Radial T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 120 | |
| 75 | |
| 100 | |
| 200 | |
| 10 | |
| 1750 | |
| 590 | |
| 10 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8.5 | |
| 4.5 | |
| 11.5 | |
| Radial | |
| Through Hole | |
| 5 |
Are you looking for a nonlinear resistor? This ERZ-VA7D121 MOV from Panasonic will exceed your needs! This device's clamping current is 10 A and clamping voltage is 200 V. Its maximum surge current is 1750 A. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 590pF. This varistor has a voltage of 120 V. The maximum AC voltage rating is 75 VAC and the maximum DC voltage rating is 100 VDC. This product is 11.5 mm tall and 4.5 mm deep with a diameter of 8.5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

