| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 33 | |
| 20 | |
| 26 | |
| 73 | |
| 1 | |
| 250 | |
| 1400 | |
| 1.1 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7 | |
| 4.5 | |
| 10 | |
| Radial | |
| Through Hole | |
| 5 |
When different voltages are applied to this ERZ-VA5D330 MOV from Panasonic will change resistance. This part has a pitch of 5 mm. This device's clamping current is 1 A and clamping voltage is 73 V. Its maximum surge current is 250 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This varistor has a voltage of 33 V. Its capacitance value is 0.0014uF. This product is 10 mm tall and 4.5 mm deep with a diameter of 7 mm. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

