| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 270 | |
| 175 | |
| 225 | |
| 455 | |
| 100 | |
| 10000 | |
| 190 | |
| -40 | |
| 85 | |
| Bulk | |
| 21.5 | |
| 5.6 | |
| 24.5 | |
| Radial | |
| Through Hole | |
| 10 |
Are you looking for a nonlinear resistor? This ERZ-V20R271 MOV from Panasonic will exceed your needs! This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 455 V. Its maximum surge current is 10000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 175 VAC and the maximum DC voltage rating is 225 VDC. This varistor has a voltage of 270 V. This product is 24.5 mm tall and 5.6 mm deep with a diameter of 21.5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

