| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 390 | |
| 250 | |
| 320 | |
| 650 | |
| 100 | |
| 10000 | |
| 1100 | |
| 275 | |
| -40 | |
| 85 | |
| Bulk | |
| 21.5 | |
| 6.2 | |
| 24.5 | |
| Radial | |
| Through Hole | |
| 10 |
Look no further, this ERZ-V20D391 MOV from Panasonic is a variable resistor. This device's clamping current is 100 A and clamping voltage is 650 V. Its maximum surge current is 10000 A. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 24.5 mm tall and 6.2 mm deep with a diameter of 21.5 mm. This varistor has a voltage of 390 V. Its capacitance value is 0.0011uF. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

