Panasonic IndustryERZ-V20D241Varistors
Var 150VAC/200VDC 10000A 240V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 240 | |
| 150 | |
| 200 | |
| 395 | |
| 100 | |
| 10000 | |
| 1500 | |
| 168 | |
| -40 | |
| 85 | |
| Bulk | |
| 21.5 | |
| 5.4 | |
| 24.5 | |
| Radial | |
| Through Hole | |
| 10 |
Are you looking for a nonlinear resistor? This ERZ-V20D241 MOV from Panasonic will exceed your needs! Its maximum surge current is 10000 A. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 395 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 24.5 mm tall and 5.4 mm deep with a diameter of 21.5 mm. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This varistor has a voltage of 240 V. Its capacitance value is 0.0015uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

