Panasonic IndustryERZ-V20D101Varistors
Var 60VAC/85VDC 10000A 100V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 60 | |
| 85 | |
| 165 | |
| 100 | |
| 10000 | |
| 6500 | |
| 70 | |
| -40 | |
| 85 | |
| Bulk | |
| 21.5 | |
| 5.1 | |
| 24.5 | |
| 3.4 | |
| Radial | |
| Through Hole | |
| 10 |
Are you looking for a nonlinear resistor? This ERZ-V20D101 MOV from Panasonic will exceed your needs! This device's clamping current is 100 A and clamping voltage is 165 V. Its maximum surge current is 10000 A. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 60 VAC and the maximum DC voltage rating is 85 VDC. Its capacitance value is 0.0065uF. This varistor has a voltage of 100 V. This product is 24.5 mm tall and 5.1 mm deep with a diameter of 21.5 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

