Panasonic IndustryERZ-V14D911Varistors
Var 550VAC/745VDC 5000A 910V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 910 | |
| 550 | |
| 745 | |
| 1500 | |
| 50 | |
| 5000 | |
| 250 | |
| 255 | |
| -40 | |
| 85 | |
| Bulk | |
| 16 | |
| 8.6 | |
| 19 | |
| Radial | |
| Through Hole | |
| 7.5 |
Provide proper variable resistance to your circuit by using this ERZ-V14D911 MOV from Panasonic. Its maximum surge current is 5000 A. This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 1500 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 250pF. This varistor has a voltage of 910 V. The maximum AC voltage rating is 550 VAC and the maximum DC voltage rating is 745 VDC. This product is 19 mm tall and 8.6 mm deep with a diameter of 16 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

