Panasonic IndustryERZ-V14D680Varistors

Var 40VAC/56VDC 2000A 68V Radial Bulk

Look no further, this ERZ-V14D680 MOV from Panasonic is a variable resistor. This part has a pitch of 7.5 mm. Its maximum surge current is 2000 A. This device's clamping current is 10 A and clamping voltage is 135 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 18.5 mm tall and 5.3 mm deep with a diameter of 15.5 mm. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC. Its capacitance value is 0.0055uF. This varistor has a voltage of 68 V.

180 parts: Ships in 4 days

    Total$1.49Price for 5

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 180 parts
      • Price: $0.299

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.