50-75% Off

Panasonic IndustryERZ-V14D621Varistors

Var 385VAC/505VDC 5000A 620V Radial Bulk

Have complete control of resistance in a voltage applied circuit by using this ERZ-V14D621 MOV developed by Panasonic. This device's clamping current is 50 A and clamping voltage is 1025 V. This part has a pitch of 7.5 mm. Its maximum surge current is 5000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 330pF. This varistor has a voltage of 620 V. The maximum AC voltage rating is 385 VAC and the maximum DC voltage rating is 505 VDC. This product is 19 mm tall and 7.1 mm deep with a diameter of 16 mm.

990 parts: Ships in 3 days

    Total$35.50Price for 92

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 990 parts
      • Price: $0.3859

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.