Panasonic IndustryERZ-V14D331Varistors
Var 210VAC/270VDC 6000A 330V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 330 | |
| 210 | |
| 270 | |
| 545 | |
| 50 | |
| 6000 | |
| 580 | |
| 115 | |
| -40 | |
| 85 | |
| Bulk | |
| 15.5 | |
| 5.5 | |
| 18.5 | |
| 2.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
Apply different voltages to this ERZ-V14D331 MOV from Panasonic in order to change resistance of it. This part has a pitch of 7.5 mm. Its maximum surge current is 6000 A. This device's clamping current is 50 A and clamping voltage is 545 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 210 VAC and the maximum DC voltage rating is 270 VDC. This varistor has a voltage of 330 V. Its capacitance value is 580pF. This product is 18.5 mm tall and 5.5 mm deep with a diameter of 15.5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

