| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 120 | |
| 75 | |
| 100 | |
| 200 | |
| 50 | |
| 6000 | |
| 2700 | |
| 42 | |
| -40 | |
| 85 | |
| Bulk | |
| 15.5 | |
| 4.9 | |
| 18.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
Never worry about improper resistance being seen by your components with this ERZ-V14D121 MOV from Panasonic, it will change depending on voltages. This part has a pitch of 7.5 mm. Its maximum surge current is 6000 A. This device's clamping current is 50 A and clamping voltage is 200 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 18.5 mm tall and 4.9 mm deep with a diameter of 15.5 mm. This varistor has a voltage of 120 V. The maximum AC voltage rating is 75 VAC and the maximum DC voltage rating is 100 VDC. Its capacitance value is 0.0027uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

