Panasonic IndustryERZ-V14D112Varistors
Var 680VAC/895VDC 5000A 1100V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 1100 | |
| 680 | |
| 895 | |
| 1815 | |
| 50 | |
| 5000 | |
| 210 | |
| 310 | |
| -40 | |
| 85 | |
| Bulk | |
| 16 | |
| 9.7 | |
| 19 | |
| 6.4 | |
| Radial | |
| Through Hole | |
| 7.5 |
Provide proper variable resistance to your circuit by using this ERZ-V14D112 MOV from Panasonic. This device's clamping current is 50 A and clamping voltage is 1815 V. Its maximum surge current is 5000 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 1100 V. The maximum AC voltage rating is 680 VAC and the maximum DC voltage rating is 895 VDC. This product is 19 mm tall and 9.7 mm deep with a diameter of 16 mm. Its capacitance value is 210pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

