| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 910 | |
| 550 | |
| 745 | |
| 1500 | |
| 25 | |
| 3500 | |
| 120 | |
| 130 | |
| -40 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 8.6 | |
| 15.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
Have complete control of resistance in a voltage applied circuit by using this ERZ-V10D911 MOV developed by Panasonic. This device's clamping current is 25 A and clamping voltage is 1500 V. This part has a pitch of 7.5 mm. Its maximum surge current is 3500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 910 V. This product is 15.5 mm tall and 8.6 mm deep with a diameter of 12.5 mm. The maximum AC voltage rating is 550 VAC and the maximum DC voltage rating is 745 VDC. Its capacitance value is 120pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

