Panasonic IndustryERZ-V10D680Varistors

Var 40VAC/56VDC 1000A 68V Thru-Hole Radial Bulk

When different voltages are applied to this ERZ-V10D680 MOV from Panasonic will change resistance. Its maximum surge current is 1000 A. This device's clamping current is 5 A and clamping voltage is 135 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC. Its capacitance value is 0.0028uF. This varistor has a voltage of 68 V. This product is 14.5 mm tall and 5.3 mm deep with a diameter of 11.5 mm.

16 parts: Ships in 5 days

    Total$1.90Price for 5

    • Ships in 5 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 16 parts
      • Price: $0.379

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.