| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 56 | |
| 35 | |
| 45 | |
| 110 | |
| 5 | |
| 1000 | |
| 3750 | |
| 8.1 | |
| -40 | |
| 85 | |
| Bulk | |
| 11.5 | |
| 5.1 | |
| 14.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
Never worry about improper resistance being seen by your components with this ERZ-V10D560 MOV from Panasonic, it will change depending on voltages. This part has a pitch of 7.5 mm. Its maximum surge current is 1000 A. This device's clamping current is 5 A and clamping voltage is 110 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. Its capacitance value is 0.00375uF. This product is 14.5 mm tall and 5.1 mm deep with a diameter of 11.5 mm. This varistor has a voltage of 56 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

