Panasonic IndustryERZ-V10D391Varistors

Var 250VAC/320VDC 3500A 390V Radial Bulk

When different voltages are applied to this ERZ-V10D391 MOV from Panasonic will change resistance. This part has a pitch of 7.5 mm. Its maximum surge current is 3500 A. This device's clamping current is 25 A and clamping voltage is 650 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 390 V. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC. This product is 14.5 mm tall and 5.8 mm deep with a diameter of 11.5 mm. Its capacitance value is 300pF.

96 parts: Ships in 4 days

    Total$1.70Price for 5

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 96 parts
      • Price: $0.339

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.