Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
33 | |
20 | |
26 | |
65 | |
5 | |
1000 | |
6300 | |
4.8 | |
-40 | |
85 | |
Bulk | |
11.5 | |
5 | |
14.5 | |
Radial | |
Through Hole | |
7.5 |
A nonlinear resistor this ERZ-V10D330 MOV manufactured from Panasonic will change resistance. Its maximum surge current is 1000 A. This device's clamping current is 5 A and clamping voltage is 65 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC. This varistor has a voltage of 33 V. This product is 14.5 mm tall and 5 mm deep with a diameter of 11.5 mm. Its capacitance value is 0.0063uF.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.