| Compliant | |
| EAR99 | |
| Active | |
| ERZV10D220 | |
| Automotive | No |
| PPAP | No |
| 22 | |
| 14 | |
| 18 | |
| 43 | |
| 5 | |
| 1000 | |
| 11000 | |
| 3.2 | |
| -40 | |
| 85 | |
| Bulk | |
| 11.5 | |
| 4.7 | |
| 14.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
Are you looking for a nonlinear resistor? This ERZ-V10D220 MOV from Panasonic will exceed your needs! Its maximum surge current is 1000 A. This device's clamping current is 5 A and clamping voltage is 43 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.5 mm tall and 4.7 mm deep with a diameter of 11.5 mm. This varistor has a voltage of 22 V. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. Its capacitance value is 0.011uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

