Panasonic IndustryERZ-V10D180Varistors

Var 11VAC/14VDC 1000A 18V Radial Bulk

Look no further, this ERZ-V10D180 MOV from Panasonic is a variable resistor. Its maximum surge current is 1000 A. This part has a pitch of 7.5 mm. This device's clamping current is 5 A and clamping voltage is 36 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 11 VAC and the maximum DC voltage rating is 14 VDC. Its capacitance value is 0.016uF. This varistor has a voltage of 18 V. This product is 14.5 mm tall and 4.6 mm deep with a diameter of 11.5 mm.

Import TariffMay apply to this part

721 parts: Ships tomorrow

    Total$89.70Price for 663

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2435+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 721 parts
      • Price: $0.1353

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.