| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| 120 | |
| 75 | |
| 100 | |
| 200 | |
| 25 | |
| 3500 | |
| 1400 | |
| 20 | |
| -40 | |
| 85 | |
| Bulk | |
| 11.5 | |
| 4.9 | |
| 14.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
Provide proper variable resistance to your circuit by using this ERZ-V10D121 MOV from Panasonic. Its maximum surge current is 3500 A. This device's clamping current is 25 A and clamping voltage is 200 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 75 VAC and the maximum DC voltage rating is 100 VDC. Its capacitance value is 0.0014uF. This varistor has a voltage of 120 V. This product is 14.5 mm tall and 4.9 mm deep with a diameter of 11.5 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

