Panasonic IndustryERZ-V07V820CSVaristors

Var 50VAC/65VDC 1750A 82V Radial Bulk

A nonlinear resistor this ERZ-V07V820CS MOV manufactured from Panasonic will change resistance. This device's clamping current is 10 A and clamping voltage is 135 V. Its maximum surge current is 1750 A. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 810pF. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 65 VDC. This varistor has a voltage of 82 V. This product is 11.5 mm tall and 4.1 mm deep with a diameter of 8.5 mm.

20,000 parts: Ships in 3 days

    Total$1,862.00Price for 20000

    • (10000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2528+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Japan
      • In Stock: 20,000 parts
      • Price: $0.0931

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.