| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 240 | |
| 150 | |
| 200 | |
| 395 | |
| 10 | |
| 1750 | |
| 170 | |
| 21 | |
| -40 | |
| 85 | |
| Bulk | |
| 8.5 | |
| 4.6 | |
| 11.5 | |
| Radial | |
| Through Hole | |
| 5 |
Provide proper variable resistance to your circuit by using this ERZ-V07V241CS MOV from Panasonic. This device's clamping current is 10 A and clamping voltage is 395 V. This part has a pitch of 5 mm. Its maximum surge current is 1750 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 240 V. Its capacitance value is 170pF. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This product is 11.5 mm tall and 4.6 mm deep with a diameter of 8.5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

