Panasonic IndustryERZ-V07D820Varistors
Var 50VAC/65VDC 1750A 82V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| 82 | |
| 50 | |
| 65 | |
| 135 | |
| 10 | |
| 1750 | |
| 810 | |
| 7 | |
| -40 | |
| 85 | |
| Bulk | |
| 8.5 | |
| 4.1 | |
| 11.5 | |
| 0.5 | |
| Radial | |
| Through Hole | |
| 5 |
Never worry about improper resistance being seen by your components with this ERZ-V07D820 MOV from Panasonic, it will change depending on voltages. This device's clamping current is 10 A and clamping voltage is 135 V. Its maximum surge current is 1750 A. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 65 VDC. This product is 11.5 mm tall and 4.1 mm deep with a diameter of 8.5 mm. This varistor has a voltage of 82 V. Its capacitance value is 810pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

