| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 68 | |
| 40 | |
| 56 | |
| 135 | |
| 2.5 | |
| 500 | |
| 1200 | |
| 4.1 | |
| -40 | |
| 85 | |
| Bulk | |
| 8.5 | |
| 5.2 | |
| 11.5 | |
| Radial | |
| Through Hole | |
| 5 |
Are you looking for a nonlinear resistor? This ERZ-V07D680 MOV from Panasonic will exceed your needs! This part has a pitch of 5 mm. Its maximum surge current is 500 A. This device's clamping current is 2.5 A and clamping voltage is 135 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11.5 mm tall and 5.2 mm deep with a diameter of 8.5 mm. Its capacitance value is 0.0012uF. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC. This varistor has a voltage of 68 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

