| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| 360 | |
| 230 | |
| 300 | |
| 595 | |
| 10 | |
| 1750 | |
| 130 | |
| 32 | |
| -40 | |
| 85 | |
| Bulk | |
| 8.5 | |
| 5.3 | |
| 11.5 | |
| Radial | |
| Through Hole | |
| 5 |
Provide proper variable resistance to your circuit by using this ERZ-V07D361 MOV from Panasonic. This part has a pitch of 5 mm. This device's clamping current is 10 A and clamping voltage is 595 V. Its maximum surge current is 1750 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 360 V. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 300 VDC. This product is 11.5 mm tall and 5.3 mm deep with a diameter of 8.5 mm. Its capacitance value is 130pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

