| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| 33 | |
| 20 | |
| 26 | |
| 65 | |
| 2.5 | |
| 500 | |
| 2900 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8.5 | |
| 4.9 | |
| 11.5 | |
| Radial | |
| Through Hole | |
| 5 |
Are you looking for a nonlinear resistor? This ERZ-V07D330 MOV from Panasonic will exceed your needs! This part has a pitch of 5 mm. Its maximum surge current is 500 A. This device's clamping current is 2.5 A and clamping voltage is 65 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.0029uF. This varistor has a voltage of 33 V. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC. This product is 11.5 mm tall and 4.9 mm deep with a diameter of 8.5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

