10-25% Off
Panasonic IndustryERZ-V07D271Varistors
Var 175VAC/225VDC 1750A 270V Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 270 | |
| 175 | |
| 225 | |
| 455 | |
| 10 | |
| 1750 | |
| 150 | |
| 24 | |
| -40 | |
| 85 | |
| Bulk | |
| 8.5 | |
| 4.8 | |
| 11.5 | |
| Radial | |
| Through Hole | |
| 5 |
Are you looking for a nonlinear resistor? This ERZ-V07D271 MOV from Panasonic will exceed your needs! This part has a pitch of 5 mm. This device's clamping current is 10 A and clamping voltage is 455 V. Its maximum surge current is 1750 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 175 VAC and the maximum DC voltage rating is 225 VDC. This product is 11.5 mm tall and 4.8 mm deep with a diameter of 8.5 mm. This varistor has a voltage of 270 V. Its capacitance value is 150pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

