Panasonic IndustryERZ-V07D151Varistors
Var 95VAC/125VDC 1750A 150V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 150 | |
| 95 | |
| 125 | |
| 250 | |
| 10 | |
| 1750 | |
| 500 | |
| 13 | |
| -40 | |
| 85 | |
| Bulk | |
| 8.5 | |
| 4.8 | |
| 11.5 | |
| 0.6 | |
| Radial | |
| Through Hole | |
| 5 |
Apply different voltages to this ERZ-V07D151 MOV from Panasonic in order to change resistance of it. This device's clamping current is 10 A and clamping voltage is 250 V. Its maximum surge current is 1750 A. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 500pF. This varistor has a voltage of 150 V. The maximum AC voltage rating is 95 VAC and the maximum DC voltage rating is 125 VDC. This product is 11.5 mm tall and 4.8 mm deep with a diameter of 8.5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

