Panasonic IndustryERZ-V07D101Varistors
Var 60VAC/85VDC 1750A 100V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 60 | |
| 85 | |
| 165 | |
| 10 | |
| 1750 | |
| 700 | |
| 8.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 8.5 | |
| 4.3 | |
| 11.5 | |
| 0.6 | |
| Radial | |
| Through Hole | |
| 5 |
Provide proper variable resistance to your circuit by using this ERZ-V07D101 MOV from Panasonic. This part has a pitch of 5 mm. This device's clamping current is 10 A and clamping voltage is 165 V. Its maximum surge current is 1750 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 700pF. The maximum AC voltage rating is 60 VAC and the maximum DC voltage rating is 85 VDC. This product is 11.5 mm tall and 4.3 mm deep with a diameter of 8.5 mm. This varistor has a voltage of 100 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

