| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 270 | |
| 175 | |
| 225 | |
| 475 | |
| 5 | |
| 800 | |
| 90 | |
| 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 7 | |
| 4.8 | |
| 10 | |
| Radial | |
| Through Hole | |
| 5 |
This ERZ-V05D271 MOV from Panasonic is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 5 A and clamping voltage is 475 V. This part has a pitch of 5 mm. Its maximum surge current is 800 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 175 VAC and the maximum DC voltage rating is 225 VDC. This product is 10 mm tall and 4.8 mm deep with a diameter of 7 mm. This varistor has a voltage of 270 V. Its capacitance value is 90pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

