Top Purchased

Panasonic IndustryERZ-V05D241Varistors

Var 150VAC/200VDC 800A 240V Radial Bulk

Are you looking for a nonlinear resistor? This ERZ-V05D241 MOV from Panasonic will exceed your needs! This device's clamping current is 5 A and clamping voltage is 415 V. This part has a pitch of 5 mm. Its maximum surge current is 800 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10 mm tall and 4.6 mm deep with a diameter of 7 mm. Its capacitance value is 100pF. This varistor has a voltage of 240 V. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC.

Import TariffMay apply to this part

1,414 parts: Ships tomorrow

    Total$73.51Price for 720

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 1,414 parts
      • Price: $0.1021

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.