| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 150 | |
| 95 | |
| 125 | |
| 260 | |
| 5 | |
| 800 | |
| 300 | |
| 6.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 7 | |
| 4.8 | |
| 10 | |
| Radial | |
| Through Hole | |
| 5 |
A nonlinear resistor this ERZ-V05D151 MOV manufactured from Panasonic will change resistance. This device's clamping current is 5 A and clamping voltage is 260 V. This part has a pitch of 5 mm. Its maximum surge current is 800 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 95 VAC and the maximum DC voltage rating is 125 VDC. This varistor has a voltage of 150 V. This product is 10 mm tall and 4.8 mm deep with a diameter of 7 mm. Its capacitance value is 300pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

