| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 120 | |
| 75 | |
| 100 | |
| 210 | |
| 5 | |
| 800 | |
| 350 | |
| 3.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 7 | |
| 4.5 | |
| 10 | |
| Radial | |
| Through Hole | |
| 5 |
A nonlinear resistor this ERZ-V05D121 MOV manufactured from Panasonic will change resistance. This part has a pitch of 5 mm. This device's clamping current is 5 A and clamping voltage is 210 V. Its maximum surge current is 800 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10 mm tall and 4.5 mm deep with a diameter of 7 mm. Its capacitance value is 350pF. This varistor has a voltage of 120 V. The maximum AC voltage rating is 75 VAC and the maximum DC voltage rating is 100 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

