Panasonic IndustryERZ-E14A751Varistors
Var MOV 460VAC/615VDC 7500A 750V Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 750 | |
| 460 | |
| 615 | |
| 1240 | |
| 100 | |
| 7500 | |
| 530 | |
| 420 | |
| -40 | |
| 85 | |
| Bulk | |
| 17.5 | |
| 8.2 | |
| 20.5 | |
| Radial | |
| Through Hole | |
| 10 |
Look no further, this ERZ-E14A751 MOV from Panasonic is a variable resistor. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 1240 V. Its maximum surge current is 7500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 460 VAC and the maximum DC voltage rating is 615 VDC. This varistor has a voltage of 750 V. This product is 20.5 mm tall and 8.2 mm deep with a diameter of 17.5 mm. Its capacitance value is 530pF. This device is made with metal oxide technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
