Panasonic IndustryERZ-E14A391Varistors
Var MOV 250VAC/320VDC 10000A 390V Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 390 | |
| 250 | |
| 320 | |
| 650 | |
| 100 | |
| 10000 | |
| 800 | |
| 275 | |
| -40 | |
| 85 | |
| Bulk | |
| 16.5 | |
| 6.2 | |
| 19.5 | |
| Radial | |
| Through Hole | |
| 10 |
This ERZ-E14A391 MOV from Panasonic is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 100 A and clamping voltage is 650 V. This part has a pitch of 10 mm. Its maximum surge current is 10000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 390 V. Its capacitance value is 800pF. This product is 19.5 mm tall and 6.2 mm deep with a diameter of 16.5 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC. This device is made with metal oxide technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
