Panasonic IndustryERZ-E14A221Varistors
Var MOV 140VAC/180VDC 10000A 220V Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 220 | |
| 140 | |
| 180 | |
| 360 | |
| 100 | |
| 10000 | |
| 1200 | |
| 155 | |
| -40 | |
| 85 | |
| Bulk | |
| 16.5 | |
| 5.3 | |
| 19.5 | |
| Radial | |
| Through Hole | |
| 10 |
Are you looking for a nonlinear resistor? This ERZ-E14A221 MOV from Panasonic will exceed your needs! Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 360 V. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.0012uF. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 180 VDC. This product is 19.5 mm tall and 5.3 mm deep with a diameter of 16.5 mm. This device is made with metal oxide technology. This varistor has a voltage of 220 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
