Panasonic IndustryERZ-E11A821Varistors
Var MOV 510VAC/670VDC 5000A 820V Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 820 | |
| 510 | |
| 670 | |
| 1355 | |
| 50 | |
| 5000 | |
| 260 | |
| 235 | |
| -40 | |
| 85 | |
| Bulk | |
| 14 | |
| 8.5 | |
| 18 | |
| Radial | |
| Through Hole | |
| 7.5 |
Never worry about improper resistance being seen by your components with this ERZ-E11A821 MOV from Panasonic, it will change depending on voltages. This device's clamping current is 50 A and clamping voltage is 1355 V. Its maximum surge current is 5000 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 18 mm tall and 8.5 mm deep with a diameter of 14 mm. Its capacitance value is 260pF. This device is made with metal oxide technology. This varistor has a voltage of 820 V. The maximum AC voltage rating is 510 VAC and the maximum DC voltage rating is 670 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

