Panasonic IndustryERZ-E11A681Varistors
Var MOV 420VAC/560VDC 5000A 680V Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 680 | |
| 420 | |
| 560 | |
| 1120 | |
| 50 | |
| 5000 | |
| 290 | |
| 190 | |
| -40 | |
| 85 | |
| Bulk | |
| 14 | |
| 7.8 | |
| 18 | |
| Radial | |
| Through Hole | |
| 7.5 |
When different voltages are applied to this ERZ-E11A681 MOV from Panasonic will change resistance. Its maximum surge current is 5000 A. This device's clamping current is 50 A and clamping voltage is 1120 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 680 V. Its capacitance value is 290pF. This device is made with metal oxide technology. This product is 18 mm tall and 7.8 mm deep with a diameter of 14 mm. The maximum AC voltage rating is 420 VAC and the maximum DC voltage rating is 560 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

