Panasonic IndustryERZ-E11A561Varistors
Var MOV 350VAC/450VDC 6000A 560V Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 560 | |
| 350 | |
| 450 | |
| 930 | |
| 50 | |
| 6000 | |
| 310 | |
| 190 | |
| -40 | |
| 85 | |
| Bulk | |
| 13 | |
| 7.2 | |
| 17 | |
| Radial | |
| Through Hole | |
| 7.5 |
Look no further, this ERZ-E11A561 MOV from Panasonic is a variable resistor. This part has a pitch of 7.5 mm. Its maximum surge current is 6000 A. This device's clamping current is 50 A and clamping voltage is 930 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17 mm tall and 7.2 mm deep with a diameter of 13 mm. The maximum AC voltage rating is 350 VAC and the maximum DC voltage rating is 450 VDC. Its capacitance value is 310pF. This varistor has a voltage of 560 V. This device is made with metal oxide technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

