Panasonic IndustryERZ-E11A471Varistors
Var MOV 300VAC/385VDC 6000A 470V Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 470 | |
| 300 | |
| 385 | |
| 775 | |
| 50 | |
| 6000 | |
| 360 | |
| 175 | |
| -40 | |
| 85 | |
| Bulk | |
| 13 | |
| 6.6 | |
| 17 | |
| Radial | |
| Through Hole | |
| 7.5 |
This ERZ-E11A471 MOV from Panasonic is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This part has a pitch of 7.5 mm. Its maximum surge current is 6000 A. This device's clamping current is 50 A and clamping voltage is 775 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 360pF. This product is 17 mm tall and 6.6 mm deep with a diameter of 13 mm. This varistor has a voltage of 470 V. This device utilizes metal oxide technology. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

