Panasonic IndustryERZ-E11A431Varistors
Var MOV 275VAC/350VDC 6000A 430V Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 430 | |
| 275 | |
| 350 | |
| 710 | |
| 50 | |
| 6000 | |
| 400 | |
| 155 | |
| -40 | |
| 85 | |
| Bulk | |
| 13 | |
| 6.4 | |
| 17 | |
| Radial | |
| Through Hole | |
| 7.5 |
Provide proper variable resistance to your circuit by using this ERZ-E11A431 MOV from Panasonic. Its maximum surge current is 6000 A. This device's clamping current is 50 A and clamping voltage is 710 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 430 V. Its capacitance value is 400pF. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. This product is 17 mm tall and 6.4 mm deep with a diameter of 13 mm. This device utilizes metal oxide technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

